CWR11DB225KB
Surface Mount Tantalum Capacitor, 2.2 uF, 6 V, 1206 [3216-18 Metric], ± 10%, 8 Ohm, 100 mA
- RoHS 10 Compliant
- Tariff Charges
Fully qualified to MIL-PRF-55365/8, the CWR11 is the military version of EIA-535BAAC, with four case sizes designed for maximum packaging efficiency on 8mm & 12mm tape for high volume production (ensuring no TCE mismatch with any substrate). This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques. The part also carries full polarity, capacitance / voltage and JAN brand marking.The series is qualified to MIL-PRF- 55365 Weibull “B”, “C”, “D” and “T” levels, with all surge options (“A”, “B” & “C”) available.For Space Level applications, AVX SRC9000 qualification is recommended.There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these are “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF-55365).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| 1206 [3216-18 Metric] | ||
| 8 Ohm | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| CWR11 Series | ||
| 1.6 mm | ||
| MIL-PRF-55365/08 | ||
| 100 mA | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |