PDP SEO Portlet

CWR09MC685KB

Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, 2815 [7238 Metric], ± 10%, 1.3 ohm, 340 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR09MC685KB
Secondary Manufacturer Part#: CWR09MC685KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CWR09 is the original high reliability molded tantalum chip series and the case sizes still represent the most flexible of surface mount form factors. TAZ offers nine case sizes, eight of which (A through H) are fully qualified to MILPRF-55365/4, and also includes the original sub-miniature R case (non-QPL).This series is fully interchangeable with CWR06 conformal types, while offering the advantages of molded body/compliant termination construction (ensuring no TCE mismatch with any substrate).This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques.The parts also carry full polarity and capacitance / voltage marking. The five smaller cases are characterized by their low profile construction, with the A case being the world’s smallest molded military tantalum chip.

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
2815 [7238 Metric]
1.3 Ohm
B
H
MSL 1 - Unlimited
125 °C
-55 °C
2.79 mm
7.24 mm
CWR09 Series
3.81 mm
MIL-PRF-55365/04
340 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$10.46662
100+
$10.17385
200+
$9.88356
400+
$9.44714
800+
$9.09288