CWR09FB335MAB
Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, 5.5 Ohm, 120 mA, C Size Code, CWR09 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR09FB335MAB
Secondary Manufacturer Part#: CWR09FB335MAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 uF | ||
| ± 20% | ||
| 5.5 Ohm | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| CWR09 Series | ||
| 1.27 mm | ||
| MIL-PRF-55365/04 | ||
| 120 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |