CWR09DH226KBB
Surface Mount Tantalum Capacitor, 22 uF, 6 V, 2213 [5634 Metric], ± 10%, 2.2 Ohm, 210 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR09DH226KBB
Secondary Manufacturer Part#: CWR09DH226KBB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 10% | ||
| 2213 [5634 Metric] | ||
| 2.2 Ohm | ||
| F | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.78 mm | ||
| 5.59 mm | ||
| CWR09 Series | ||
| 3.43 mm | ||
| MIL-PRF-55365/04 | ||
| 210 mA | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |