CWR09DC686JCB
Surface Mount Tantalum Capacitor, 68 uF, 6 V, 2815 [7238 Metric], ± 5%, 0.9 Ohm, 410 mA, H Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR09DC686JCB
Secondary Manufacturer Part#: CWR09DC686JCB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 uF | ||
| ± 5% | ||
| 2815 [7238 Metric] | ||
| 0.9 Ohm | ||
| H | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.79 mm | ||
| 7.24 mm | ||
| CWR09 Series | ||
| 3.81 mm | ||
| MIL-PRF-55365/04 | ||
| 410 mA | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |