PDP SEO Portlet

CP0805A1842BSTR

Directional Coupler 4-Pin 0805 T/R

Manufacturer:Kyocera AVX
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: CP0805A1842BSTR
Secondary Manufacturer Part#: CP0805A1842BSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITF SMD Coupler is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

  • Small Size: 0805
  • Frequency Range: 800MHz – 3GHz
  • Characteristic Impedance: 50?
  • Operating / Storage Temp.: -40°C to +85°C
  • Power Rating: 3W Continuous
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: