PDP SEO Portlet

CP0603D0942AWTR

Thin-Film Directional Couplers 4-Pin SMD T/R

Manufacturer:Kyocera AVX
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: CP0603D0942AWTR
Secondary Manufacturer Part#: CP0603D0942AWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITF LGA Coupler is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly.The ITF Coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

  • Miniature Size: 0603
  • Frequency Range: 925 - 960MHz
  • Characteristic Impedance: 50Ohm
  • Operating / Storage Temp.: -40°C to +85°C
  • Power Rating: 3W Continuous
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.45368
6000+
$0.45141
12000+
$0.44914
24000+
$0.44688
48000+
$0.44461