CAN0001DP
TVS Varistor, 14 V, 18 V, CAN Series, 225 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
- RoHS 10 Compliant
- Tariff Charges
The CAN BUS and FlexRay varistor is a zinc oxide (ZnO) based ceramic semiconductor devicewith non- linear voltage-current characteristics (bi-directional) similar to back-to-back Zenerdiodes and an EMC capacitor in parallel (see equivalent circuit model). They have the addedadvantage of greater current and energy handling capabilities as well as EMI/RFI attenuation.Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnOgrains surrounded by electrically insulating barriers, creating varistor like behavior.AVX Communication Bus Varistors offer the advantages of large in-rush current capability, lowcapacitance to minimize signal distortion, fast turn on time to conservatively clamp the energybefore its maximum and off state EMI filtering through their bulk capacitance. These featurescoupled with an extremely low FIT rate and excellent process capability make an ideal device fortoday's automotive or general circuit protection.
- Operting Teperature: -55°C to +125°C
- Working Voltage: =18Vdc
- Case Size: 0402, 0603 0405 2xArray 0612 4xArray
- Compact footprint
- High ESD capability (25kV)
- High Inrush Current (8x20µs)
- EMI/RFI Attenuation
- Low Capacitance/Low Insertion Loss
- Very Fast Response Time
- High Reliability <0.1 FIT
- AEC-Q200 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 225 V | ||
| 125 °C | ||
| -55 °C | ||
| 0.015 J | ||
| 0.9 mm | ||
| CAN | ||
| 0603 [1608 Metric] | ||
| 14 V | ||
| 120 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |