BP0805A1308ASTR
Manufacturer:Kyocera AVX
Product Category:
RF & Wireless, RF Signal Conditioning, RF Filters
Avnet Manufacturer Part #: BP0805A1308ASTR
Secondary Manufacturer Part#: BP0805A1308ASTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 50 Ohm | ||
| 260 °C | ||
| 1.2 dB | ||
| 12 dB | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 0805 | ||
| 4 | ||
| 2.03 x 1.55 x 0.8 mm | ||
| BP0805 | ||
| 0805 | ||
| Band Pass Filter | ||
| 1308 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |