PDP SEO Portlet

APA0609330M050R

Polymer Aluminium Electrolytic Capacitor, 33 uF, 50 V, Radial Can - SMD, 0.03 ohm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: APA0609330M050R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.03 ohm
Surface Mount
-55 °C
5000 hours @ 105°C
Solder
APA Series
± 20%
null
null
6.3 mm
9.3 mm
50 V
Radial Can - SMD
1.7 A
105 °C
33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.20666
800+
$0.20666
1600+
$0.20101
3200+
$0.19538
6400+
$0.18702
12800+
$0.18026
SubTotal:
$165.33