PDP SEO Portlet

AHC0609470M035R

Hybrid Aluminium Electrolytic Capacitor, 47 uF, ± 20%, 35 V, Radial Can - SMD, 0.06 ohm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AHC0609470M035R
Secondary Manufacturer Part#: AHC0609470M035R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AHC series SMD aluminium hybrid electrolytic capacitors are typically used in commercial/industrial power supply applications requiring high capacitance in energy-dense, in small-volume packages with a low ESR. AVX hybrid capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. They are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time.

  • Low ESR
  • High ripple current resistance

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
0.06 Ohm
4000 hours @ 125°C
125 °C
-55 °C
6.3 mm
9.3 mm
AHC Series
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: