PDP SEO Portlet

978000102135829+

Conn IDC Connector PL 2 POS 1mm IDT ST Cable Mount

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 978000102135829+
Secondary Manufacturer Part#: 978000102135829+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8000 Series are 1.0mm pitch, super small and low profile board type connectors, featuring a mating height of 2.79mm with two contacts to meet market needs for high-density packaging, especially in small mobile devices.

(1) Space-saving of 27% in volume has been achieved compared with the conventional 8005 Series.(2) Adopts an insulator locking structure tolerant of drop impacts and vibrations, which assures mating with a firm “click” feeling.(3) IDC plug connector enables a bundle of connections with non-strip wires. Crimping the wire of AWG#32 through the insulator realizes secure connection and high reliability.(4) Environment friendly lead-free product.(5) Contact Material: Copper alloy(6) Insulator Material: Heat-resistant plastic(7) Operating Temperature Range: -55 to +80°C(8) Plating Specifications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: