9175002701196
Conn IDC SKT 2 POS 2.5mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| White | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 2.5000 mm | ||
| 2.8 mm | ||
| 5 x 2.8 x 5.2 mm | ||
| 5.2 mm | ||
| 5 mm | ||
| Solder | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |