PDP SEO Portlet

9168000010

Position Sensor Angular 5V Chassis Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 9168000010
Secondary Manufacturer Part#: 9168000010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9168000010 is a 1980 series hall angle sensor.

  • 5V ±0.25V supply voltage, 6mA max current
  • Voltage interface, 1 signal (voltage signal)
  • Gold plated terminal sensor, DHWS670671-6a specification
  • Temperature range from -40°C to + 120°C
  • Protection class according to DIN 40050-9, housing IP6K6, connector IP6K9K
  • Robust against higher requirements

Technical Attributes

Find Similar Parts

Description Value
6
120 °C
-40 °C
Module
Angular
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: