PDP SEO Portlet

9155005001016

Manufacturer:Kyocera AVX
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 9155005001016
Secondary Manufacturer Part#: 9155005001016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Plug
Tin
260
Surface Mount
2.5000 mm
8 mm
12.5 x 8 x 4.5 mm
4.5 mm
12.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: