709296001113006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Pin | ||
| Tin over Nickel | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 7 x 3.5 x 3.81 | ||
| No | ||
| Solder | ||
| 24 to 18, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |