709215999002825+
Contact SKT IDT ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin-Copper | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 80 °C | ||
| 12.5 x 5.3 x 8.1 mm | ||
| 9215 | ||
| No | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |