709177001622006
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 709177001622006
Secondary Manufacturer Part#: 709177001622006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 6.5 x 0.6 x 8.65 | ||
| 9177 | ||
| No | ||
| Solder | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |