PDP SEO Portlet

709176001443006

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 709176001443006
Secondary Manufacturer Part#: 709176001443006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Tin Over Nickel
Signal
Pin
Tin Over Nickel
6 A
Surface Mount
-40 to 125 to 125 °C
3.7 x 3.7 x 3.5 mm
9176
No
Solder
28 to 26, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: