PDP SEO Portlet

709176001442006

Contact SKT Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 709176001442006
Secondary Manufacturer Part#: 709176001442006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors can be end stackable for higher pin counts. The 9176 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to 260ºC reflow soldering processes

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Phosphor Bronze
Pure Tin
Power|Signal
Receptacle
Pure Tin over Nickel
Surface Mount
-40 to 125 °C
2.5 x 2.5 x 2.75 mm
9176to400
No
Solder
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.11314
8000+
$0.10703
16000+
$0.10421
32000+
$0.10154
64000+
$0.10088