709159001402006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 5 A | ||
| Surface Mount | ||
| -40 to 125 to 125 °C | ||
| 4.6 x 2 x 1.2 mm | ||
| 70-9159 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |