PDP SEO Portlet

709159001401006

Contact PL Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 709159001401006
Secondary Manufacturer Part#: 709159001401006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dissecting linear LED lighting from a connector standpoint looks very simple from far away, but up close there is no magical solution. Even though there have been new connectors developed in recent years specifically for this application, the specific requirements in challenging new designs continue to push for something better, different and more cost competitive. has been one of the companies developing new connector systems for this specific application. The 2-Piece 9159 series offers the smallest profile while still supporting full 5 Amp capability. The 1-Piece version offers the best cost advantage for a connectorized solution, yet has limitations in LED pitch densities.’s latest approach is to not even have a connector! LED’s run down the center of the board looking to minimize pitch densities to maximize light output. Connectors interrupt this requirement at each Board-to Board interface. By design and construction, providing a single contact connector is not economical. However, removing the cost of the connector without removing the functionality provides both a technical and cost effective solution. By removing the insulator and allowing contacts to be placed individually, the PCB can be designed with the LEDs in the center of the PCB and the contacts on the outer edges. This optimizes the design for functionality and assembly at the best cost possible. More specifically, the contacts are packaged in T&R for automatic placement, absorb significant x and y assembly tolerances and provide a reliable gold-to-gold active contact interface. Application notes are available to outline all of the contact configurations to support both BTB and WTB applications.

  • Gold plated horizontal contact system maximizes lateral PCB alignment and mating tolerances with a proven 2-pc connector solution
  • Contact height has been minimized to 1.2mm above the PCB to prevent any shadowing effect
  • Contacts can be individually spaced to support any voltage rating with a full 5 Amp current rating
  • Individual contacts can support BTB and WTB applications

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Copper Alloy
Gold
Signal
Plug
Tin
Surface Mount
-40 to 125 °C
8 x 2 x 1.2
70-9159
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  4500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $: