709150001030006
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 709150001030006
Secondary Manufacturer Part#: 709150001030006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Gold | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 2 x 2.6 mm | ||
| 9150 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |