608489020002049
Contact PIN Solder ST Thru-Hole
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 608489020002049
Secondary Manufacturer Part#: 608489020002049
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 23.9 x 5.7 x 5.7 mm | ||
| 8489 | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |