608263052399808
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 608263052399808
Secondary Manufacturer Part#: 608263052399808
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin-Copper | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -20 to 85 °C | ||
| 7.2 x 1.7 x 3.2 mm | ||
| 8263 | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |