PDP SEO Portlet

4114902490

Linear Motion Potentiometer, 10 kOhm, ± 20%, 10 mm Wire Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 4114902490
Secondary Manufacturer Part#: 4114902490
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4114902490 is a Conductive Polymer Potentiometer with 10mm linear effective travel for automotive and industrial applications. Connection via flying leads colour coded as detailed below, 200mm in length. Standard spindle is 3mm diameter with a length of 29mm from fixing face, but other lengths area available upon request.

  • ±20% Selection tolerance
  • ±2.0% Typical independent linearity
  • 25ppm/ºC Maximum output signal temperature coefficient
  • 4 to 96% 0.5% over a 2 deg window Microgradient in output range
  • 10mm ± 0.5mm Effective travel
  • 12.5mm maximum Mechanical travel
  • 3 x 106 cycles Endurance
  • 750g Operational force (return spring)

Technical Attributes

Find Similar Parts

Description Value
10 mm
12 mm
130 °C
-40 °C
Wire Leaded
20 mm
47.1 mm
LM10 Series
20 mm
20
Conductive Plastic
25 ppm/°C
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: