PDP SEO Portlet

4114902470

Linear Motion Potentiometer, 5 kOhm, ± 20%, 10 mm Wire Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 4114902470
Secondary Manufacturer Part#: 4114902470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4114902470 is a Conductive Polymer Potentiometer with 10mm linear effective travel. Connection via flying leads colour coded as detailed below, 200mm in length. Standard spindle is 3mm diameter with a length of 29mm from fixing face, but other lengths area available upon request.

  • ±20% Selection tolerance
  • ± 2.0% Typical independent linearity
  • 25ppm/ºC Maximum output signal temperature coefficient
  • 4 to 96% 0.5% over a 2 deg window Microgradient in output range
  • 10mm ± 0.5mm Effective travel
  • 12.5mm Maximum mechanical travel
  • 3 x 106 cycles Endurance
  • 750g Operational force (return spring)

Technical Attributes

Find Similar Parts

Description Value
10 mm
12 mm
130 °C
-40 °C
Wire Leaded
20 mm
47.1 mm
LM10 Series
20 mm
20
Conductive Plastic
25 ppm/°C
5 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: