PDP SEO Portlet

4114902400

Linear Motion Potentiometer, 1 kOhm, ± 20%, 10 mm Wire Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 4114902400
Secondary Manufacturer Part#: 4114902400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mm
12 mm
130 °C
-40 °C
Wire Leaded
20 mm
47.1 mm
LM10 Series
20 mm
20
Conductive Plastic
25 ppm/°C
1 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: