PDP SEO Portlet

249159006122196

Conn IDC Connector SKT 6 POS 3mm IDT RA Cable Mount T/R

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 249159006122196
Secondary Manufacturer Part#: 249159006122196
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The developed the 9159 Series of SMT connectors for co-planar PCB mating for the challenging Solid State Lighting (SSL) market. These connectors needed to be small, low in height, carry up to 5 Amps/contact and then function up to 125C for extended periods. This application has been very unique to the SSL market where PCB’s are stacked end-to-end to create linear strip lighting in everything from office to transportation applications where products are exposed to harsh mechanical and environmental environments.The IDC cable socket connector allows for 22-24AWG discrete or cabled wires to be easily and reliability terminated into a 9159 standard interface plug connector. This will allow power and signals to be connectors onto a PCB socket connector while providing positive latching. The wire assembly support block allows for 2 through 6 wires to be terminated all in one step with any standard bench top press. IDC covers provide both through (daisy chain applications) and wire stop termination options.

  • Mates with standard 9159 horizontal plug, keeping same BTB connector system
  • Economical and reliable IDC wire termination
  • Gold plated BeCu contact system for high reliability in harsh environments
  • Integrally molded latch offers positive latching after mating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold|Tin
Receptacle
White
Gold|Tin over Nickel
5 A
Cable Mount
1
-40 to 125 °C
3.0000 mm
7.9 mm
20 x 7.9 x 3.9
3.9 mm
20 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2800  Mult:700  
USD $:
2800+
$0.84009
5600+
$0.81712
11200+
$0.8117
22400+
$0.8076
44800+
$0.8035