PDP SEO Portlet

248005002100867+

Conn Wire to Board RCP 2 POS 1.27mm Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 248005002100867+
Secondary Manufacturer Part#: 248005002100867+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8005 Series are super compact, 2-pin Wire to Board Connectors designed for high-density mounting. These products are most suitable for miniaturization of hand-held devices such as mobile phones, notebook PCs, PDA equipment, etc.

(1) Equipped with an insulator locking structure with tolerance to drop impact and vibration. Features a firm “click” feeling at times of insertion.(2) IDC plug connector enables a bundle of connections with non-strip wires. Crimping the wire of AWG#32 through the insulator realizes secure connection and high reliability.(3) Right angle receptacle is a low profile type featuring a height of 1.9mm on the board.(4) Contact Material: Copper alloy(5) Insulator Material: Heat-resistant plastic(6) Operating Temperature Range: -55 to +80°C(7) Plating Specifications

Technical Attributes

Find Similar Parts

Description Value
Heat Resistant Plastic
Right Angle
Copper Alloy
Gold
Solder
Receptacle
Surface Mount
2 POS
1
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:54000  Mult:6000  
USD $:
54000+
$0.35914
108000+
$0.33973
216000+
$0.33079
432000+
$0.32231
864000+
$0.31425