PDP SEO Portlet

246411067101894E

Conn PCI Express Card SKT 67 POS 0.5mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 246411067101894E
Secondary Manufacturer Part#: 246411067101894E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Heat Resistant Resin
Right Angle
Copper Alloy
Gold Over Nickel
Gold Over Nickel
260 °C
0.4 A
Surface Mount
67
2
-40 to 85 °C
0.5 mm
8.7 mm
21.9 x 8.7 x 2.15 mm
2.15 mm
6411
Solder
PCI Express Card
50|50 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.85714
2000+
$0.81081
4000+
$0.78947
8000+
$0.76923
16000+
$0.75