PDP SEO Portlet

246411067101894B

Conn Card Edge SKT 67 POS 0.2mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 246411067101894B
Secondary Manufacturer Part#: 246411067101894B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6411 Series are connectors compatible with the PCI-SIG, PCI Express M.2 specifications. Conventionally, different modules and connectors have been required to enhance each function of Wi-Fi, Bluetooth, SSD, Global Navigation Satellite Systems (GNSS), Near Field Communication (NFC), WiGig and WWAN (2G, 3G and 4G). The PCI Express M.2 specification supports multiple modules utilizing the same slot designed for each key. It corresponds to high-speed transmission such as PCIe (Gen.3), USB3.0, SATA3.0 and contributes to thinner and lighter notebook PCs and mobile PCs such as Ultra book and tablet PCs. The 6411 Series are available in various heights and with different keying options for module cards.

  • Packaged in tape and reel
  • RoHS compliant and Halogen-free
  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -40 to +80°C

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.88757
6000+
$0.86331
12000+
$0.83916
24000+
$0.80321
48000+
$0.77419