245861010004829+
Conn Stacking Receptacle 10 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Heat Resistant Plastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin-Lead | ||
| Receptacle | ||
| Black | ||
| Tin-Lead | ||
| 260 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 10 | ||
| 2 | ||
| -55 to 85 °C | ||
| 0.35 mm | ||
| 1.9 mm | ||
| 4.1 x 1.9 x 0.56 mm | ||
| 0.56 mm | ||
| 4.1 mm | ||
| 5861 | ||
| 0.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |