PDP SEO Portlet

2002100305

Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Kyocera AVX
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 2002100305
Secondary Manufacturer Part#: 2002100305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
-40 °C
Through Hole
500 mW
3.5 mm
8.8 mm
TGN 805 M Series
10.8 mm
± 20%
150ppm/°C
100 Ohm
8.8 mm Rectangular
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: