PDP SEO Portlet

2000601905

Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 300 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Kyocera AVX
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 2000601905
Secondary Manufacturer Part#: 2000601905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
Through Hole
300 mW
6 mm
C 06 Series
6.6 mm
±20%
10 kOhm
6 mm Rectangular
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: