PDP SEO Portlet

149159002132106

Conn IDC Connector PL 2 POS 3mm IDT RA Cable Mount

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 149159002132106
Secondary Manufacturer Part#: 149159002132106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold|Tin
Plug
White
Gold|Tin over Nickel
Cable Mount
-40 to 125 °C
3.0000 mm
6.25 mm
8 x 6.25 x 3.9
3.9 mm
8 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2800  Mult:700  
USD $:
2800+
$0.5361
5600+
$0.52745
11200+
$0.5248
22400+
$0.52215
44800+
$0.5195