149159002122196
Conn IDC Connector PL 2 POS 3mm IDT RA Cable Mount T/R
Manufacturer:Kyocera AVX
Product Category:
Uncategorized
Avnet Manufacturer Part #: 149159002122196
Secondary Manufacturer Part#: 149159002122196
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold|Tin | ||
| Plug | ||
| White | ||
| Gold|Tin over Nickel | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 3.0000 mm | ||
| 6.25 mm | ||
| 8 x 6.25 x 3.9 | ||
| 3.9 mm | ||
| 8 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |