PDP SEO Portlet

145861060024829+

Conn Stacking Plug 60 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 145861060024829+
Secondary Manufacturer Part#: 145861060024829+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Heat Resistant Plastic
Straight
Copper Alloy
Tin-Lead
Plug
Black
Tin-Lead
260 °C
0.5 A
Surface Mount
60
2
-55 to 85 °C
0.35 mm
1.18 mm
11.87 x 1.18 x 0.48 mm
0.48 mm
11.87 mm
5861
0.6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:30000  Mult:15000  
USD $:
30000+
$0.60588
60000+
$0.60282
120000+
$0.59976
240000+
$0.5967
480000+
$0.59364