145046100635868+
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Heat Resistant Plastic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Plug | ||
Gold | ||
Surface Mount | ||
100 | ||
2 | ||
-25 to 85 °C | ||
0.5 mm | ||
4.8 mm | ||
30.5 x 4.8 x 2.8 mm | ||
2.8 mm | ||
30.5 mm | ||
3.5 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536695050 |