PDP SEO Portlet

128457096002025

Manufacturer:Kyocera AVX
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 128457096002025
Secondary Manufacturer Part#: 128457096002025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Bronze
Plug
260
Through Hole
-65 to 125 °C
2.5400 mm
93.9 x 13.6 mm
13.6 mm
93.9 mm
Solder
DIN 41612

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2160  Mult:90  
USD $: