PDP SEO Portlet

109159004101916

Conn Board to Board PL 4 POS 3mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 109159004101916
Secondary Manufacturer Part#: 109159004101916
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9159 series of Board-to-Board interconnect system allows two PCB’s to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available. These single sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Availability of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold plated beryllium copper receptacle contacts for harsh environments.

  • Single sided SMT: supports FR4 and metal PCB’s
  • 5 Amp current rating: exceeds general market needs
  • 5.5mm mated width: minimizes PCB space to decrease LED pitch
  • Gold plated BeCu spring contacts: reliability for harsh environments
  • Optional retaining clip: provides positive connector mating during vibration
  • Available in white: supports SSL market preferences

Technical Attributes

Find Similar Parts

Description Value
Right Angle
4 POS
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $:
2800+
$0.55214
5600+
$0.5223
11200+
$0.5145
22400+
$0.51188
44800+
$0.50925