109159002101116
Conn Board to Board PL 2 POS 3mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 109159002101116
Secondary Manufacturer Part#: 109159002101116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Plug | ||
| Surface Mount | ||
| 3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |