108478048001025
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Bronze | ||
Plug | ||
Through Hole | ||
-65 to 125 °C | ||
2.5400 mm | ||
11 mm | ||
54.91 x 11 x 11.48 mm | ||
11.48 mm | ||
54.91 mm | ||
Press Fit |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532240020 |
Schedule B: | 8532240020 |