PDP SEO Portlet

108458096031049

Conn DIN 41612 M 96 POS 2.54mm Press Fit RA Thru-Hole

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 108458096031049
Secondary Manufacturer Part#: 108458096031049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3960  Mult:1980  
USD $: