PDP SEO Portlet

100B102JT50XT

Manufacturer:Kyocera AVX
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: 100B102JT50XT
Secondary Manufacturer Part#: 100B102JT50XT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 pF
1111 [2828 Metric]
Flat
Tin Over Nickel
Surface Mount
-55°C to 125°C °C
T/R
2
2.79 mm
2.79mm x 2.79mm x 2.59mm
2.59 mm
2.79 mm
Porcelain Superchip 100B Series
Solder
5 %
RF/Microwave
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: