1004795
Internal Antenna, Chip, Wide Band, 315MHz to 2.7GHz, Linear, Surface Mount
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: 1004795
Secondary Manufacturer Part#: 1004795
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Wide Band | ||
| Surface Mount | ||
| Linear | ||
| Chip | ||
| 315MHz, 400MHz, 433MHz, 450MHz, 600MHz to 698MHz, 698MHz to 960MHz, 1.525GHz to 1.6GHz, 1.559GHz to 1.61GHz, 1.98GHz to 2.2GHz, 1.71GHz to 2.4GHz, 2.5GHz to 2.7GHz | ||
| -3 dBi, -3 dBi, -1.8 dBi , 1.5 dBi, 1.2 dBi, 1.6 dBi, 0.5 dBi, 0.1 dBi , 2.5 dBi, 3.1 dBi, 1.7 dBi | ||
| 85 °C | ||
| -40 °C | ||
| 5G, Cellular, GNSS, ISM, LTE, LTE CAT-M, NB-IoT, LoRa, LPWA, NTN | ||
| 1.5 : 1, 5.5 : 1, 2.5 : 1, -6, - 6.5, - 9.5, 2.5 : 1, 3.0 : 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |