PDP SEO Portlet

1000423

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1000423
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Band
Screw
null
null
null
null
85 °C
-40 °C
null
Zigbee
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:5400  Mult:540  
Need More?
USD $:
$ 4.57143
5400+
$4.57143
10800+
$4.32432
21600+
$4.21053
43200+
$4.10256
86400+
$4.0
SubTotal:
$24,685.72