PDP SEO Portlet

086224008001800+

Conn FFC/FPC Connector F 8 POS 1mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 086224008001800+
Secondary Manufacturer Part#: 086224008001800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6224 Series are 1.0mm pitch, right angle ZIF connectors featuring a profile height of 2.9mm. Locks can be secured by opening or closing the retaining slider. These products are available in three types: SMT with boss, SMT with metal tabs, or SMT with boss and metal tabs.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Solder
8 POS
1
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.76729
10000+
$0.75905
20000+
$0.7552
40000+
$0.75134
80000+
$0.74749