PDP SEO Portlet

086210040340800+

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 086210040340800+
Secondary Manufacturer Part#: 086210040340800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6210 Series is ZIF, SMT, FPC/FFC Connectors with slide locks which enable secure connection with flexible cables. These low profile connectors feature a total height of 2.0mm. The 6210 Series have bottom contacts. The 6210 Series have a tin/copper mixture for the contacts.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Ranges:
    • -40°C to +85°C
    • -10°C to +60°C (6262 type)

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Tin-Copper
Solder
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$1.07781
20000+
$1.04834
40000+
$1.01902
80000+
$0.97537
160000+
$0.94935