PDP SEO Portlet

046801630111846+

Conn FFC/FPC Connector F 30 POS 0.5mm Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 046801630111846+
Secondary Manufacturer Part#: 046801630111846+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6801 Series are suitable for applications in which high contact reliability is required under harsh environments regarding vibration, temperature, humidity, etc. Applications include in-vehicle units such as car navigation system units, GPS units, and car audio products, medical or industrial equipment, and OA or AV equipment. FPCs/FFCs with tabs prevent improper mating, enable secure connection, and increase the force to retain FPCs/FFCs. The FPCs/FFCs can be also be utilized in our right angle 6288 Series and vertical 6251 Series. Manufactured in factories with ISO/TS16949 certifications, which are the international standards for quality management systems in the automotive industry. Developed an original mechanical structure which prevents rattling . Insertion of the FPC/FFC and slide locking are automated, which contribute to reduction of labor.

  • RoHS compliant and Halogen-free
  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Solder
30 POS
1
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.67198
4000+
$1.60684
8000+
$1.54169
16000+
$1.47655
32000+
$1.44941